Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoCF3094-ALDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel34AH0422RL
Cut Tape34AH0422
Your Part Number
64 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.830 | $7.83 |
| Total Price | $7.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.830 |
| 25+ | $5.880 |
| 50+ | $5.600 |
| 100+ | $5.240 |
| 250+ | $5.180 |
| 500+ | $4.970 |
| 5000+ | $4.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCF3094-ALDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel34AH0422RL
Cut Tape34AH0422
Technical Datasheet
DC Current Rating1.1A
Inductance1.17mH
DC Resistance Max0.2ohm
Product Range-
Impedance7.93kohm
Common Mode Filter Case-
Inductor Case / Package-
Product Length13mm
Product Width13mm
Product Height5.46mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
1.1A
DC Resistance Max
0.2ohm
Impedance
7.93kohm
Inductor Case / Package
-
Product Width
13mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
1.17mH
Product Range
-
Common Mode Filter Case
-
Product Length
13mm
Product Height
5.46mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
