Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoCM6518-ALDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel34AH0464RL
Cut Tape34AH0464
Your Part Number
133 In Stock
1,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.320 | $6.32 |
| Total Price | $6.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.320 |
| 25+ | $4.750 |
| 100+ | $4.230 |
| 250+ | $4.210 |
| 500+ | $4.180 |
| 1000+ | $3.950 |
| 5000+ | $3.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCM6518-ALDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel34AH0464RL
Cut Tape34AH0464
Technical Datasheet
DC Current Rating2.5A
Inductance1.4mH
DC Resistance Max0.06ohm
Product Range-
Impedance4.17kohm
Common Mode Filter Case-
Inductor Case / Package-
Product Length16.38mm
Product Width14.22mm
Product Height8.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
2.5A
DC Resistance Max
0.06ohm
Impedance
4.17kohm
Inductor Case / Package
-
Product Width
14.22mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
1.4mH
Product Range
-
Common Mode Filter Case
-
Product Length
16.38mm
Product Height
8.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
