Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoCST2010-070LDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel48AC2787RL
Cut Tape48AC2787
Product RangeCST2010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.300 | $5.30 |
| Total Price | $5.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.300 |
| 25+ | $5.010 |
| 100+ | $4.740 |
| 250+ | $4.380 |
| 500+ | $4.010 |
| 1000+ | $3.540 |
| 5000+ | $2.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCST2010-070LDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel48AC2787RL
Cut Tape48AC2787
Product RangeCST2010 Series
Technical Datasheet
Turns Ratio1:70
Inductance4.16mH
Primary Current40A
ET Constant177.8Vµs
Frequency Range3kHz to 1MHz
DC Resistance Secondary1ohm
DC Resistance Primary360µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeCST2010 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:70
Primary Current
40A
Frequency Range
3kHz to 1MHz
DC Resistance Primary
360µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (25-Jun-2025)
Inductance
4.16mH
ET Constant
177.8Vµs
DC Resistance Secondary
1ohm
Transformer Mounting
Surface Mount
Product Range
CST2010 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
