Print Page
Image is for illustrative purposes only. Please refer to product description.

135 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $6.360 |
| 10+ | $5.310 |
| 25+ | $4.800 |
| 50+ | $4.580 |
| 100+ | $4.310 |
| 250+ | $4.290 |
| 500+ | $4.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCV9172-ALDCopy
Newark Part No.34AH0483
Technical Datasheet
DC Current Rating570mA
Inductance22mH
DC Resistance Max0.85ohm
Product Range-
Impedance70.01kohm
Common Mode Filter Case-
Inductor Case / Package-
Product Length16.38mm
Product Width14.22mm
Product Height8.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
570mA
DC Resistance Max
0.85ohm
Impedance
70.01kohm
Inductor Case / Package
-
Product Width
14.22mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
22mH
Product Range
-
Common Mode Filter Case
-
Product Length
16.38mm
Product Height
8.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
