Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDFT7160-225BLCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel80AH1772RL
Cut Tape80AH1772
Product RangeDFT7160 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.080 | $4.08 |
| Total Price | $4.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.080 |
| 25+ | $3.210 |
| 100+ | $2.600 |
| 250+ | $2.540 |
| 500+ | $2.400 |
| 1000+ | $2.330 |
| 5000+ | $2.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDFT7160-225BLCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel80AH1772RL
Cut Tape80AH1772
Product RangeDFT7160 Series
Technical Datasheet
DC Current Rating600mA
Inductance2.2mH
DC Resistance Max0.5ohm
Product RangeDFT7160 Series
Common Mode Filter Case7.5mm x 5.6mm x 4.9mm
Impedance6.66kohm
Inductor Case / Package-
Product Length7.5mm
Product Width5.6mm
Product Height4.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
600mA
DC Resistance Max
0.5ohm
Common Mode Filter Case
7.5mm x 5.6mm x 4.9mm
Inductor Case / Package
-
Product Width
5.6mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
2.2mH
Product Range
DFT7160 Series
Impedance
6.66kohm
Product Length
7.5mm
Product Height
4.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
