Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDFT7160-474BLC
Newark Part No.80AH1773
Product RangeDFT7160 Series
Your Part Number
250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.020 |
| 10+ | $3.440 |
| 25+ | $3.180 |
| 50+ | $2.950 |
| 100+ | $2.730 |
| 250+ | $2.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDFT7160-474BLC
Newark Part No.80AH1773
Product RangeDFT7160 Series
Technical Datasheet
DC Current Rating1A
Inductance470µH
DC Resistance Max0.21ohm
Product RangeDFT7160 Series
Impedance2.42kohm
Common Mode Filter Case7.5mm x 5.6mm x 4.9mm
Inductor Case / Package-
Product Length7.5mm
Product Width5.6mm
Product Height4.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
1A
DC Resistance Max
0.21ohm
Impedance
2.42kohm
Inductor Case / Package
-
Product Width
5.6mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
470µH
Product Range
DFT7160 Series
Common Mode Filter Case
7.5mm x 5.6mm x 4.9mm
Product Length
7.5mm
Product Height
4.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
