Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPR4012-202LMRCCopy
Newark Part No.79X5726
Product RangeLPR4012 Series
Your Part Number
No Longer Available
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPR4012-202LMRCCopy
Newark Part No.79X5726
Product RangeLPR4012 Series
Technical Datasheet
Product RangeLPR4012 Series
Inductance, Parallel2µH
RMS Current, Parallel1.45A
Saturation Current, Parallel1.7A
DC Resistance Max, Parallel11.62ohm
Leakage Inductance-
Turns Ratio1:10
Product Length3.94mm
Product Width3.94mm
Product Height1.1mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
LPR4012 Series
RMS Current, Parallel
1.45A
DC Resistance Max, Parallel
11.62ohm
Turns Ratio
1:10
Product Width
3.94mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
2µH
Saturation Current, Parallel
1.7A
Leakage Inductance
-
Product Length
3.94mm
Product Height
1.1mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
