Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoNA5743-ALDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel81Y6880RL
Cut Tape81Y6880
Your Part Number
111 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.510 | $6.51 |
| Total Price | $6.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.510 |
| 25+ | $4.890 |
| 100+ | $4.450 |
| 250+ | $4.300 |
| 500+ | $4.180 |
| 1000+ | $4.080 |
| 5000+ | $3.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoNA5743-ALDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel81Y6880RL
Cut Tape81Y6880
SMPS Transformer TypeFlyback
Current Rating7A
Frequency Range150kHz
Power Rating-
Isolation Voltage1.5kV
Primary Voltages5V to 8V
Secondary Voltages30V to 80V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
150kHz
Isolation Voltage
1.5kV
Secondary Voltages
30V to 80V
Product Range
-
Current Rating
7A
Power Rating
-
Primary Voltages
5V to 8V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
