Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPDLF 4500LCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel30AJ6893RL
Cut Tape30AJ6893
Product RangePDLF Series
Your Part Number
615 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.410 | $4.41 |
| Total Price | $4.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.410 |
| 25+ | $4.070 |
| 100+ | $3.730 |
| 250+ | $3.040 |
| 500+ | $2.530 |
| 1000+ | $2.480 |
| 5000+ | $2.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPDLF 4500LCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel30AJ6893RL
Cut Tape30AJ6893
Product RangePDLF Series
Technical Datasheet
DC Current Rating500mA
Inductance5µH
DC Resistance Max0.2ohm
Product RangePDLF Series
Impedance848ohm
Common Mode Filter Case7.8mm x 5.5mm x 3.5mm
Inductor Case / Package-
Product Length7.8mm
Product Width5.5mm
Product Height3.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.2ohm
Impedance
848ohm
Inductor Case / Package
-
Product Width
5.5mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
5µH
Product Range
PDLF Series
Common Mode Filter Case
7.8mm x 5.5mm x 3.5mm
Product Length
7.8mm
Product Height
3.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
