Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPOE33PR-33EDCopy
Newark Part No.81AK4373
Product RangePOExxPR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $160.800 |
| 10+ | $126.000 |
| 25+ | $120.800 |
| 50+ | $114.600 |
| 100+ | $110.200 |
| 250+ | $106.200 |
| 500+ | $103.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$160.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPOE33PR-33EDCopy
Newark Part No.81AK4373
Product RangePOExxPR Series
SMPS Transformer TypeForward
Current Rating5A
Frequency Range200kHz
Power Rating33W
Isolation Voltage1.5kV
Primary Voltages9V to 57V
Secondary Voltages3.3V
Transformer MountingSurface Mount
Product RangePOExxPR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Forward
Frequency Range
200kHz
Isolation Voltage
1.5kV
Secondary Voltages
3.3V
Product Range
POExxPR Series
Current Rating
5A
Power Rating
33W
Primary Voltages
9V to 57V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
