Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPOE51Q-48EDCopy
Newark Part No.81AK4385
Product RangePOExxQ Series
Your Part Number
113 In Stock
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $163.800 |
| 10+ | $128.600 |
| 25+ | $123.200 |
| 50+ | $116.600 |
| 100+ | $112.200 |
| 250+ | $108.200 |
| 500+ | $105.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$163.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPOE51Q-48EDCopy
Newark Part No.81AK4385
Product RangePOExxQ Series
SMPS Transformer TypeHigh Power PoE Flyback
Current Rating970mA
Frequency Range250kHz
Power Rating51W
Isolation Voltage1.5kV
Primary Voltages36V to 57V
Secondary Voltages48V
Transformer MountingSurface Mount
Product RangePOExxQ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
High Power PoE Flyback
Frequency Range
250kHz
Isolation Voltage
1.5kV
Secondary Voltages
48V
Product Range
POExxQ Series
Current Rating
970mA
Power Rating
51W
Primary Voltages
36V to 57V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
