Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPWB-4-ALBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel31Y3532RL
Cut Tape31Y3532
Product RangePWB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.200 | $4.20 |
| Total Price | $4.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.200 |
| 25+ | $3.970 |
| 100+ | $3.760 |
| 250+ | $3.480 |
| 500+ | $3.180 |
| 1000+ | $2.810 |
| 5000+ | $2.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPWB-4-ALBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel31Y3532RL
Cut Tape31Y3532
Product RangePWB Series
Technical Datasheet
Impedance Ratio1:4
Bandwidth Range0.15MHz to 500MHz
Current Rating250mA
Insertion Loss0.5dB
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePWB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance Ratio
1:4
Current Rating
250mA
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Bandwidth Range
0.15MHz to 500MHz
Insertion Loss
0.5dB
Operating Temperature Min
-40°C
Product Range
PWB Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
