Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPWB2010-1LBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel31Y3539RL
Cut Tape31Y3539
Product RangePWB Series
Your Part Number
238 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.270 | $6.27 |
| Total Price | $6.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.270 |
| 10+ | $5.920 |
| 25+ | $5.610 |
| 50+ | $5.190 |
| 100+ | $4.740 |
| 500+ | $4.190 |
| 1000+ | $3.350 |
| 2500+ | $3.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPWB2010-1LBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel31Y3539RL
Cut Tape31Y3539
Product RangePWB Series
Technical Datasheet
Impedance Ratio1:1
Bandwidth Range0.03MHz to 250MHz
Current Rating250mA
Insertion Loss0.2dB
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePWB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance Ratio
1:1
Current Rating
250mA
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Bandwidth Range
0.03MHz to 250MHz
Insertion Loss
0.2dB
Operating Temperature Min
-40°C
Product Range
PWB Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
