Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoWBC1-1TLCCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel31Y5200RL
Cut Tape31Y5200
Product RangeWBC Series
Your Part Number
1,770 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.430 | $7.43 |
| Total Price | $7.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.430 |
| 25+ | $6.440 |
| 100+ | $6.040 |
| 250+ | $5.630 |
| 500+ | $5.510 |
| 1000+ | $5.410 |
| 5000+ | $5.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoWBC1-1TLCCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel31Y5200RL
Cut Tape31Y5200
Product RangeWBC Series
Technical Datasheet
Impedance Ratio1:1
Bandwidth Range0.25MHz to 750MHz
Current Rating250mA
Insertion Loss0.58dB
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeWBC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Impedance Ratio
1:1
Current Rating
250mA
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Bandwidth Range
0.25MHz to 750MHz
Insertion Loss
0.58dB
Operating Temperature Min
-40°C
Product Range
WBC Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
