Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoASLS10Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13J4324
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.000 |
| 10+ | $21.920 |
| 25+ | $20.230 |
| 50+ | $18.440 |
| 100+ | $15.990 |
| 250+ | $14.880 |
| 500+ | $13.270 |
Price for:Each
Minimum: 1
Multiple: 1
$23.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoASLS10Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13J4324
Technical Datasheet
Sensing Range - Accelerometer-
Sensitivity Typ-
Supply Voltage Min-
Supply Voltage Max-
No. of Axes-
Sensor Case / Package-
No. of Pins2 Pin
Output Interface-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sensing Range - Accelerometer
-
Supply Voltage Min
-
No. of Axes
-
No. of Pins
2 Pin
Operating Temperature Min
-20°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Sensitivity Typ
-
Supply Voltage Max
-
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
