Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoMMPSA 240/30 RHCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46W4800
Your Part Number
250 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.280 |
| 10+ | $5.030 |
| 25+ | $4.720 |
| 50+ | $4.350 |
| 100+ | $4.080 |
| 250+ | $3.750 |
| 500+ | $3.380 |
| 1000+ | $3.210 |
Price for:Each
Minimum: 1
Multiple: 1
$5.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoMMPSA 240/30 RHCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46W4800
Technical Datasheet
Sensor TypeReed Switch
Sensing Distance Max10mm
Sensor MountingPanel Mount
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sensor Type
Reed Switch
Sensor Mounting
Panel Mount
Operating Temperature Min
-20°C
Product Range
-
Sensing Distance Max
10mm
Supply Current
500mA
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
