
| Quantity | Price |
|---|---|
| 1+ | $11.530 |
| 5+ | $10.840 |
| 10+ | $10.270 |
| 25+ | $9.450 |
| 50+ | $8.690 |
| 100+ | $7.990 |
| 250+ | $7.230 |
Product Information
Product Overview
The MS24M is a miniature Non-mercury Sensor with gold plated metal case and non-mercury contacts. This omnidirectional sensor is designed for the detection of movement and vibration. The sensor is non-position sensitive offering a similar level of sensitivity whatever its position and has been designed for use with analogue or digital circuitry. The sensor reacts when disturbed by giving a fleeting change of state (i.e. n/o to n/c or vice versa). The time taken to settle depends on the amount of energy absorbed by the device, the settled state will be random unless mounting attitude is chosen for a n/c output. The low contact resistance of this device makes it ideal.
- 100mΩ Maximum contact resistance
- -37 to 100°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
-
-
24VAC
No SVHC (14-Jun-2023)
-
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
