Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoP219.Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.09WX7025
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.040 |
| 5+ | $24.640 |
| 10+ | $23.020 |
| 25+ | $21.460 |
| 50+ | $19.760 |
| 100+ | $18.630 |
| 250+ | $17.130 |
Price for:Each
Minimum: 1
Multiple: 1
$26.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoP219.Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.09WX7025
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid
Sensor Body MaterialPP (Polypropylene)
Process Connection Type1/8" NPT
Output Current2A
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-10°C
Operating Temperature Max75°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Level Switch Type
Float Switch
Sensor Body Material
PP (Polypropylene)
Output Current
2A
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
75°C
SVHC
No SVHC (14-Jun-2023)
Media Type
Liquid
Process Connection Type
1/8" NPT
Operating Pressure Max
-
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
