Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPGN-SP-002Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46W5482
Your Part Number
11 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.120 |
| 5+ | $10.500 |
| 10+ | $10.000 |
| 25+ | $9.260 |
| 50+ | $8.600 |
| 100+ | $7.980 |
| 250+ | $7.310 |
Price for:Each
Minimum: 1
Multiple: 1
$11.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPGN-SP-002Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46W5482
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Activating Distance Min-
Activating Distance Max-
Sensor MountingPanel Mount
Sensor TerminalsWire Leads
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Activating Distance Max
-
Sensor Terminals
Wire Leads
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Activating Distance Min
-
Sensor Mounting
Panel Mount
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
