Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPPS24Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69C3668
Your Part Number
2,496 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $2.170 |
| 25+ | $2.050 |
| 50+ | $1.950 |
| 100+ | $1.830 |
| 250+ | $1.690 |
| 500+ | $1.520 |
| 2500+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPPS24Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69C3668
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max100mA
Switching Voltage Max24V
Switching Power Max1VA
Contact Resistance Max0.2ohm
Operate AT Min-
Operate AT Max-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
-
Switch Mounting
Through Hole
Switching Voltage Max
24V
Contact Resistance Max
0.2ohm
Operate AT Max
-
Contact Configuration
SPST-NO
Contact Current Max
100mA
Switching Power Max
1VA
Operate AT Min
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
