Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS
Manufacturer Part No2502-2322-020Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.62X0680
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 10+ | $1.940 |
| 25+ | $1.820 |
| 50+ | $1.730 |
| 100+ | $1.630 |
| 250+ | $1.510 |
| 500+ | $1.350 |
| 2500+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS
Manufacturer Part No2502-2322-020Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.62X0680
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max500mA
Switching Voltage Max150V
Switching Power Max10VA
Contact Resistance Max0.15ohm
Operate AT Min-
Operate AT Max-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
-
Switch Mounting
Through Hole
Switching Voltage Max
150V
Contact Resistance Max
0.15ohm
Operate AT Max
-
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10VA
Operate AT Min
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
