Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS
Manufacturer Part NoGC2322 10/30Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73R7790
Product RangeGC2322 Series
Your Part Number
378 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $1.170 |
| 25+ | $1.090 |
| 50+ | $1.040 |
| 100+ | $0.936 |
| 250+ | $0.858 |
| 500+ | $0.748 |
| 1000+ | $0.671 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS
Manufacturer Part NoGC2322 10/30Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73R7790
Product RangeGC2322 Series
Technical Datasheet
Product RangeGC2322 Series
Contact ConfigurationSPST-NO
Switch Mounting-
Contact Current Max500mA
Switching Voltage Max150V
Switching Power Max10W
Contact Resistance Max150mohm
Operate AT Min10AT
Operate AT Max30AT
SVHCNo SVHC (23-Jan-2024)
Product Overview
The GC2322 10/30 is a single-pole single-throw (SPST) NO subminiature Reed Switch with rhodium contact.
- 150mΩ Contact resistance
- 0.7pF Capacitance
- -40 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
GC2322 Series
Switch Mounting
-
Switching Voltage Max
150V
Contact Resistance Max
150mohm
Operate AT Max
30AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
10AT
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
