Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS
Manufacturer Part NoRBS040100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49X0837
Your Part Number
233 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 10+ | $2.090 |
| 25+ | $2.010 |
| 50+ | $1.970 |
| 100+ | $1.920 |
| 250+ | $1.820 |
| 500+ | $1.630 |
| 1000+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Sensor Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled
Beam Angle
10°
Switching Voltage
24V
SVHC
No SVHC (23-Jan-2024)
Beam Angle
10°
Output Current
25mA
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
