Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS
Manufacturer Part NoRI-03ACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.49X0838
Product RangeRI-03 Series
Your Part Number
3,658 In Stock
925 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $1.060 |
| 25+ | $1.000 |
| 50+ | $0.951 |
| 100+ | $0.866 |
| 500+ | $0.800 |
| 1000+ | $0.708 |
| 2500+ | $0.643 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS
Manufacturer Part NoRI-03ACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.49X0838
Product RangeRI-03 Series
Technical Datasheet
Product RangeRI-03 Series
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max500mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max0.12ohm
Operate AT Min18AT
Operate AT Max32AT
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
RI-03 Series
Switch Mounting
Through Hole
Switching Voltage Max
200VDC
Contact Resistance Max
0.12ohm
Operate AT Max
32AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
18AT
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
