Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | COMUS |
|---|---|
| Manufacturer Part No | RI-23ACopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 65K1045 |
| Product Range | RI-23 Series |
| Your Part Number | |
| Technical Datasheet |
3,951 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.440 |
| 25+ | $1.350 |
| 50+ | $1.280 |
| 100+ | $1.160 |
| 250+ | $1.060 |
| 500+ | $0.925 |
| 1000+ | $0.830 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | COMUS |
|---|---|
| Manufacturer Part No | RI-23ACopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 65K1045 |
| Product Range | RI-23 Series |
| Technical Datasheet | |
| Product Range | RI-23 Series |
| Contact Configuration | SPST-NO |
| Switch Mounting | - |
| Contact Current Max | 4mA |
| Switching Voltage Max | 200VDC |
| Switching Power Max | 10W |
| Contact Resistance Max | 0.1ohm |
| Operate AT Min | 18AT |
| Operate AT Max | 32AT |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The RI-23 series Micro-dry Reed Switch hermetically sealed in a gas-filled envelope. It is single-pole, single-throw (SPST) type having normally open contacts and containing two magnetically actuated reeds. The switch is of the double-ended type and may be actuated by an electromagnet, a permanent magnet or a combination of both. The device is intended for use in sensors, relays, pulse counters or similar devices.
- General purpose reed switch
- Ruthenium-plated gold contact layers
- Superior glass-to-metal seal and blade alignment
- Excellent life expectancy and reliability
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
| Product Range | RI-23 Series |
|---|---|
| Switch Mounting | - |
| Switching Voltage Max | 200VDC |
| Contact Resistance Max | 0.1ohm |
| Operate AT Max | 32AT |
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current Max | 4mA |
| Switching Power Max | 10W |
| Operate AT Min | 18AT |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Alternatives for RI-23A
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
