Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS
Manufacturer Part NoRI-23AACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65K1046
Product RangeRI-23 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.550 |
Price for:Each
Minimum: 2000
Multiple: 2000
$3,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS
Manufacturer Part NoRI-23AACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65K1046
Product RangeRI-23 Series
Technical Datasheet
Product RangeRI-23 Series
Contact ConfigurationSPST-NO
Switch Mounting-
Contact Current Max4mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max0.1ohm
Operate AT Min14AT
Operate AT Max23AT
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RI-23 series Micro-dry Reed Switch hermetically sealed in a gas-filled envelope. It is single-pole, single-throw (SPST) type having normally open contacts and containing two magnetically actuated reeds. The switch is of the double-ended type and may be actuated by an electromagnet, a permanent magnet or a combination of both. The device is intended for use in sensors, relays, pulse counters or similar devices.
- General purpose reed switch
- Ruthenium-plated gold contact layers
- Superior glass-to-metal seal and blade alignment
- Excellent life expectancy and reliability
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
RI-23 Series
Switch Mounting
-
Switching Voltage Max
200VDC
Contact Resistance Max
0.1ohm
Operate AT Max
23AT
Contact Configuration
SPST-NO
Contact Current Max
4mA
Switching Power Max
10W
Operate AT Min
14AT
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for RI-23AA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
