Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS
Manufacturer Part NoRI-23BCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.65K1048
Product RangeRI-23 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.700 |
| 25+ | $1.600 |
| 50+ | $1.510 |
| 100+ | $1.370 |
| 250+ | $1.250 |
| 500+ | $1.090 |
| 1000+ | $0.979 |
Price for:Each
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS
Manufacturer Part NoRI-23BCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.65K1048
Product RangeRI-23 Series
Technical Datasheet
Product RangeRI-23 Series
Contact ConfigurationSPST-NO
Switch Mounting-
Contact Current Max4mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max0.1ohm
Operate AT Min28AT
Operate AT Max52AT
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
RI-23 Series
Switch Mounting
-
Switching Voltage Max
200VDC
Contact Resistance Max
0.1ohm
Operate AT Max
52AT
Contact Configuration
SPST-NO
Contact Current Max
4mA
Switching Power Max
10W
Operate AT Min
28AT
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
