Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS
Manufacturer Part NoRI-80SMD0515-G1Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel97K8851RL
Cut Tape97K8851
Product RangeRI-80 SMD Series
Your Part Number
5,640 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.260 | $3.26 |
| Total Price | $3.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 10+ | $3.130 |
| 25+ | $2.960 |
| 50+ | $2.860 |
| 100+ | $2.800 |
| 250+ | $2.750 |
| 500+ | $2.690 |
| 1000+ | $2.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS
Manufacturer Part NoRI-80SMD0515-G1Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel97K8851RL
Cut Tape97K8851
Product RangeRI-80 SMD Series
Technical Datasheet
Product RangeRI-80 SMD Series
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Contact Current Max350mA
Switching Voltage Max175V
Switching Power Max5W
Contact Resistance Max0.16ohm
Operate AT Min5AT
Operate AT Max15AT
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
RI-80 SMD Series
Switch Mounting
Surface Mount
Switching Voltage Max
175V
Contact Resistance Max
0.16ohm
Operate AT Max
15AT
Contact Configuration
SPST-NO
Contact Current Max
350mA
Switching Power Max
5W
Operate AT Min
5AT
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
