Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS
Manufacturer Part NoRI-80SMD0515-G2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel56K5673RL
Cut Tape56K5673
Product RangeRI-80 SMD Series
Your Part Number
1,862 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.630 | $2.63 |
| Total Price | $2.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $2.320 |
| 25+ | $2.120 |
| 50+ | $1.950 |
| 100+ | $1.820 |
| 250+ | $1.720 |
| 500+ | $1.590 |
| 2500+ | $1.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS
Manufacturer Part NoRI-80SMD0515-G2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel56K5673RL
Cut Tape56K5673
Product RangeRI-80 SMD Series
Technical Datasheet
Product RangeRI-80 SMD Series
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Contact Current Max350mA
Switching Voltage Max175V
Switching Power Max5W
Contact Resistance Max0.16ohm
Operate AT Min5AT
Operate AT Max15AT
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RI-80SMD0515-G2 is a single-pole single-throw Ultra-Micro Dry-Reed Switch hermetically sealed in a gas-filled glass envelope with NO contact type. It is having normally open contacts and containing two magnetically actuated reeds. The switch is of the double-ended type and may be actuated by an electromagnet, a permanent magnet or a combination of both.
- Gold, sputtered ruthenium contact layers
- Superior glass-to-metal seal and blade alignment
Applications
Industrial
Technical Specifications
Product Range
RI-80 SMD Series
Switch Mounting
Surface Mount
Switching Voltage Max
175V
Contact Resistance Max
0.16ohm
Operate AT Max
15AT
Contact Configuration
SPST-NO
Contact Current Max
350mA
Switching Power Max
5W
Operate AT Min
5AT
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
