Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | COMUS |
|---|---|
| Manufacturer Part No | S1368Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 49X0847 |
| Your Part Number | |
| Technical Datasheet |
544 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 10+ | $3.400 |
| 25+ | $3.180 |
| 50+ | $2.940 |
| 100+ | $2.760 |
| 250+ | $2.530 |
| 500+ | $2.280 |
| 1000+ | $2.160 |
Price for:Each
Minimum: 1
Multiple: 1
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | COMUS |
|---|---|
| Manufacturer Part No | S1368Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 49X0847 |
| Technical Datasheet | |
| Depth | 7mm |
| Length | 30mm |
| Width | 20mm |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Depth | 7mm |
|---|---|
| Width | 20mm |
| SVHC | No SVHC (23-Jan-2024) |
| Length | 30mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
