Print Page
USBC-FS-RS232-100-DB9
SMART CABLE, USB-RS232, FT231XS, 100MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCONNECTIVE PERIPHERALS
Manufacturer Part NoUSBC-FS-RS232-100-DB9Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.40AJ8565
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.590 |
| 5+ | $39.100 |
| 10+ | $37.450 |
| 25+ | $35.950 |
| 50+ | $34.150 |
| 100+ | $32.560 |
Price for:Each
Minimum: 1
Multiple: 1
$41.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONNECTIVE PERIPHERALS
Manufacturer Part NoUSBC-FS-RS232-100-DB9Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.40AJ8565
Technical Datasheet
Conversion TypeUSB to RS232 Converter
Baud Rate250Kbaud
Converter Connector TypeD Sub 9 Position Plug
Chip TypeFT231XS
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product Range-
SVHCTo Be Advised
Technical Specifications
Conversion Type
USB to RS232 Converter
Converter Connector Type
D Sub 9 Position Plug
Cable Length - Metric
100mm
Product Range
-
Baud Rate
250Kbaud
Chip Type
FT231XS
Cable Length - Imperial
3.9"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate