Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOOPER INTERCONNECT
Manufacturer Part No17-1590-06Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.38F1803
Product Range17 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $44.560 |
| 100+ | $42.490 |
| 250+ | $41.250 |
Price for:Each
Minimum: 50
Multiple: 50
$2,228.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No17-1590-06Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.38F1803
Product Range17 Series
Technical Datasheet
Product Range17 Series
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialPlastic Body
SVHCTo Be Advised
Product Overview
The 17-1590-06 is a 37-way D-sub Backshell with internal cable clamps. Cable knockouts in place and has standard screws. Straight or right-angle cable outlets made by user.
Applications
Industrial
Technical Specifications
Product Range
17 Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DC
Connector Body Material
Plastic Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
