Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOOPER INTERCONNECT
Manufacturer Part NoU-183/UG1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.95B3131
Product RangeGC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $55.409 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part NoU-183/UG1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.95B3131
Product RangeGC Series
Technical Datasheet
No. of Contacts5Contacts
GenderJack
Connector MountingPanel Mount
Contact TerminationSolder
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeGC Series
SVHCTo Be Advised
Product Overview
The U-183/UG1 is a 5-way DIN Jack with receptacle spring loaded contacts. It mates with U-229/U, GC 217 and GC 217A.
- Terminal terminals
Applications
Audio, Industrial, Defence, Military & Aerospace
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
GC Series
Gender
Jack
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
