Print Page
Image is for illustrative purposes only. Please refer to product description.

41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $49.290 |
Price for:Each
Minimum: 1
Multiple: 1
$49.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORAL
Manufacturer Part NoG650-06076-01Copy
Newark Part No.30AK6202
Technical Datasheet
PCI Bus TypeI/O Accelerator
No. of Input Channels-
No. of Output Channels-
Data Rate-
Power Consumption-
Supported Devices-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
PCI Bus Type
I/O Accelerator
No. of Output Channels
-
Power Consumption
-
Product Range
-
No. of Input Channels
-
Data Rate
-
Supported Devices
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
