Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No15CE1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.60R5552
Product RangeCorcom C Series
Also Known As1-1609112-2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $16.540 |
| 5+ | $15.710 |
| 10+ | $14.860 |
| 25+ | $14.370 |
| 50+ | $13.870 |
| 100+ | $13.190 |
| 250+ | $12.930 |
Price for:Each
Minimum: 1
Multiple: 1
$16.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No15CE1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.60R5552
Product RangeCorcom C Series
Also Known As1-1609112-2
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating15A
Voltage Rating250VAC
Switch Type2-Pole Switch
Contact Termination TypeQuick Connect
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangeCorcom C Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 15CE1 is a flange mount non-filtered power Entry Module with quick-connect contact termination. The Corcom C-series of power entry modules has been expanded to include a new 15A non-filtered version. The new 15A module combines a DPST switch with an IEC 60320-1 C14 power inlet. Flange mounting styles, the new 15A module supports applications that require higher current capacity in a compact size.
- Compact size
- Standard IEC 60320-1 C-14 inlet
- 51A Inrush capable DPST switch
Technical Specifications
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
Corcom C Series
Power Entry Module Applications
General Purpose
Current Rating
15A
Switch Type
2-Pole Switch
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 15CE1
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
