Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No1609112-8Copy
Newark Part No.52K4530
Product RangeCorcom C Series
Also Known As10CS1
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No1609112-8Copy
Newark Part No.52K4530
Product RangeCorcom C Series
Also Known As10CS1
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder-
Contact Termination TypeQuick Connect
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangeCorcom C Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1609112-8
3 Products Found
Product Overview
The C series Power Entry Module has been expanded to include a new 15A non-filtered version. The new 15A module combines a DPST switch with an IEC 60320-1 C14 power inlet in one compact package. Available in either snap-in or flange mounting styles, the new 15A module supports applications that require higher current capacity in a compact size. Both mounting styles are also available with pre-connected line and switch terminals to reduce OEM wiring time and speed installation.
- 250VAC Maximum rated voltage
- Non-filtered
- Snap-in or flange mounting options
- Optional pre-connected line and switch terminals
Technical Specifications
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Fuse Holder
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
Corcom C Series
Power Entry Module Applications
General Purpose
Current Rating
10A
Switch Type
2-Pole Switch
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
