Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No5EFM1SCopy
Manufacturer Standard Lead Time97 weeks
Newark Part No.52K4314
Product RangeCorcom M Series
Also Known As2-6609129-3
Your Part Number
1 In Stock
24 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $62.020 |
| 5+ | $58.710 |
| 10+ | $55.420 |
| 25+ | $52.110 |
| 50+ | $50.230 |
Price for:Each
Minimum: 1
Multiple: 1
$62.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No5EFM1SCopy
Manufacturer Standard Lead Time97 weeks
Newark Part No.52K4314
Product RangeCorcom M Series
Also Known As2-6609129-3
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating4A
Voltage Rating250VAC
Switch Type2-Pole Switch
Contact Termination TypeQuick Connect
Fuse Holder1-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangeCorcom M Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5EFM1S is a slim flange mount Power Entry Module that consume minimal depth behind panel. The M series 5A power entry module with low leakage current, general purpose filter and DPST on/off switch.
- UL Recognized
Applications
Industrial, Power Management
Technical Specifications
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
Product Range
Corcom M Series
Power Entry Module Applications
General Purpose
Current Rating
4A
Switch Type
2-Pole Switch
Fuse Holder
1-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 5EFM1S
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
