Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6ESRF-3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.87F1822
Product RangeCorcom SR Series
Also Known As1609133-1
Your Part Number
372 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.940 |
| 10+ | $4.290 |
| 25+ | $3.580 |
| 50+ | $3.550 |
| 100+ | $3.530 |
| 500+ | $3.500 |
| 1000+ | $3.250 |
Price for:Each
Minimum: 1
Multiple: 1
$4.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6ESRF-3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.87F1822
Product RangeCorcom SR Series
Also Known As1609133-1
Technical Datasheet
IEC Connector TypeIEC C13 Outlet
Current Rating6A
Voltage Rating120VAC
Contact Termination TypeQuick Connect
Connector MountingFlange Mount
Product RangeCorcom SR Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 6ESRF-3 is a flange mount Power Inlet Receptacle with 0.250-inch (6.3mm) tin-plated brass spade terminals and UL94V-0 flame-rated thermoplastic insulator. The 1609133-1 connector has nickel-plated prongs.
- 1/4" Faston output
- <lt/>0.5mA Low leakage current
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C13 Outlet
Gender
Receptacle
Contact Termination Type
Quick Connect
Product Range
Corcom SR Series
Current Rating
6A
Voltage Rating
120VAC
Connector Mounting
Flange Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
