Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6ESRM-3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.87F1824
Product RangeCorcom SR Series
Also Known As1609133-3
Your Part Number
4,136 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.800 |
| 400+ | $3.410 |
| 1000+ | $3.330 |
Price for:Each
Minimum: 1
Multiple: 1
$3.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6ESRM-3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.87F1824
Product RangeCorcom SR Series
Also Known As1609133-3
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating15A
Voltage Rating120VAC
Connector MountingFlange Mount
Product RangeCorcom SR Series
Contact Termination TypeQuick Connect
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 6ESRM-3 is a male IEC Unfiltered Power Inlet with IEC 60320/C-14 input and 1/4-inch Faston output. The SR series connector with UL 94V-0 flame rating thermoplastic insulator and nickel-plated solid brass prongs. Terminals is made of tin-plated brass.
- Flange mount
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Gender
Plug
Connector Mounting
Flange Mount
Contact Termination Type
Quick Connect
Current Rating
15A
Voltage Rating
120VAC
Product Range
Corcom SR Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 6ESRM-3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
