Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6ESRMC2Copy
Newark Part No.87F1825
Product RangeCorcom SR Series
Also Known As1609133-4
Your Part Number
504 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $88.200 |
| 10+ | $77.800 |
| 25+ | $70.400 |
| 50+ | $70.000 |
| 100+ | $69.600 |
| 500+ | $61.200 |
| 1000+ | $58.600 |
Price for:Each
Minimum: 1
Multiple: 1
$88.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6ESRMC2Copy
Newark Part No.87F1825
Product RangeCorcom SR Series
Also Known As1609133-4
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating6A
Voltage Rating120VAC
Connector MountingSnap-In, Flange Mount
Contact Termination TypeQuick Connect
Product RangeCorcom SR Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 6ESRMC2 is a snap-in mount Power Inlet Plug with 0.187-inch (4.8mm) tin-plated brass spade terminals and UL94V-0 flame-rated thermoplastic insulator. The 1609133-4 connector has nickel-plated prongs.
- 1/4" Faston output
- <lt/>0.5mA Low leakage current
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Gender
Plug
Connector Mounting
Snap-In, Flange Mount
Product Range
Corcom SR Series
Current Rating
6A
Voltage Rating
120VAC
Contact Termination Type
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
