Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6VM4SCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.52K4381
Product RangeM Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $41.970 |
| 5+ | $41.130 |
| 10+ | $40.280 |
| 25+ | $38.670 |
Price for:Each
Minimum: 1
Multiple: 1
$41.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6VM4SCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.52K4381
Product RangeM Series
Technical Datasheet
Product RangeM Series
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating6A
Voltage Rating250VAC
Switch Type2-Pole Switch
Contact Termination TypeQuick Connect
Fuse Holder1-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 6VM4S is a flange mount non-filtered slim Power Entry Module with fuse holder. The IEC connector provides an internationally accepted power entry termination, which can be used with a variety of line cords. The DPST on/off switch breaks both sides of the line and is labeled with international I/O markings. The voltage selector permits changing transformer primary connections and is available in 4-voltage configurations.
- Quad AC input voltage
- Vertical mount angle
Applications
Power Management
Technical Specifications
Product Range
M Series
Gender
Plug
Current Rating
6A
Switch Type
2-Pole Switch
Fuse Holder
1-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
Connector Type
IEC C14
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
