Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No715P22356KD3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.68X3701
Product RangeOrange Drop 715P Series
Your Part Number
722 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.080 |
| 10+ | $4.440 |
| 25+ | $4.110 |
| 50+ | $3.780 |
| 100+ | $3.570 |
| 500+ | $3.220 |
| 1000+ | $3.120 |
| 2500+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$6.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No715P22356KD3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.68X3701
Product RangeOrange Drop 715P Series
Technical Datasheet
Dielectric TypeFilm / Foil PP
Capacitor Case / PackageRadial
Capacitance0.022µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)200V
Voltage(DC)600V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing9.525mm
dv/dt Rating1.1kV/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length22.9mm
Product Width-
Product Height-
Ripple Current-
Output (kvar)-
Product RangeOrange Drop 715P Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Film / Foil PP
Capacitance
0.022µF
Typical Applications
Snubber
Voltage(AC)
200V
Humidity Rating
-
Lead Spacing
9.525mm
Peak Current
-
ESR
-
Product Length
22.9mm
Product Height
-
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
600V
Capacitor Terminals
PC Pin
dv/dt Rating
1.1kV/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
-
Ripple Current
-
Product Range
Orange Drop 715P Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for 715P22356KD3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
