Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No715P47354LD3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.68X3706
Product RangeOrange Drop 715P Series
Your Part Number
352 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.630 |
| 10+ | $3.310 |
| 25+ | $3.050 |
| 50+ | $2.790 |
| 100+ | $2.550 |
| 500+ | $2.330 |
| 1000+ | $2.250 |
| 2500+ | $2.160 |
Price for:Each
Minimum: 1
Multiple: 1
$4.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No715P47354LD3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.68X3706
Product RangeOrange Drop 715P Series
Technical Datasheet
Dielectric TypeFilm / Foil PP
Capacitor Case / PackageRadial
Capacitance0.047µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)200V
Voltage(DC)400V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing18.3mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length31.8mm
Product Width-
Product Height-
Ripple Current-
Output (kvar)-
Product RangeOrange Drop 715P Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Film / Foil PP
Capacitance
0.047µF
Typical Applications
Snubber
Voltage(AC)
200V
Humidity Rating
-
Lead Spacing
18.3mm
Peak Current
-
ESR
-
Product Length
31.8mm
Product Height
-
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
400V
Capacitor Terminals
PC Pin
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
-
Ripple Current
-
Product Range
Orange Drop 715P Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
