Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CORNELL DUBILIER |
|---|---|
| Manufacturer Part No | CD15CD120JO3Copy |
| Newark Part No. | 15F889 |
| Product Range | CD15 Series |
| Your Part Number | |
| Technical Datasheet |
86 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
| 10+ | $2.820 |
| 25+ | $2.510 |
| 50+ | $2.190 |
| 100+ | $1.990 |
| 500+ | $1.780 |
| 1000+ | $1.640 |
| 2500+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$3.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CORNELL DUBILIER |
|---|---|
| Manufacturer Part No | CD15CD120JO3Copy |
| Newark Part No. | 15F889 |
| Product Range | CD15 Series |
| Technical Datasheet | |
| Capacitance | 12pF |
| Voltage(DC) | 500V |
| Capacitance Tolerance | ± 5% |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 5.9mm |
| Capacitor Case / Package | Radial Leaded |
| Product Length | 11.4mm |
| Product Width | 4.3mm |
| Product Height | 11.08mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | CD15 Series |
| Qualification | - |
| SVHC | Lead (23-Jan-2024) |
Alternatives for CD15CD120JO3
1 Product Found
Technical Specifications
| Capacitance | 12pF |
|---|---|
| Capacitance Tolerance | ± 5% |
| Lead Spacing | 5.9mm |
| Product Length | 11.4mm |
| Product Height | 11.08mm |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Voltage(DC) | 500V |
|---|---|
| Capacitor Terminals | PC Pin |
| Capacitor Case / Package | Radial Leaded |
| Product Width | 4.3mm |
| Operating Temperature Min | -55°C |
| Product Range | CD15 Series |
| SVHC | Lead (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
