Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CORNELL DUBILIER |
|---|---|
| Manufacturer Part No | CD15FD101JO3Copy |
| Newark Part No. | 72C8653 |
| Product Range | CD15 Series |
| Your Part Number | |
| Technical Datasheet |
1,305 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.790 |
| 25+ | $2.730 |
| 100+ | $2.090 |
| 250+ | $2.020 |
| 500+ | $1.810 |
| 1000+ | $1.630 |
| 2500+ | $1.590 |
| 5000+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CORNELL DUBILIER |
|---|---|
| Manufacturer Part No | CD15FD101JO3Copy |
| Newark Part No. | 72C8653 |
| Product Range | CD15 Series |
| Technical Datasheet | |
| Capacitance | 100pF |
| Voltage(DC) | 500V |
| Capacitance Tolerance | ± 5% |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 6mm |
| Capacitor Case / Package | Radial Leaded |
| Product Length | 11.7mm |
| Product Width | 4.6mm |
| Product Height | 11.08mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | CD15 Series |
| Qualification | - |
| SVHC | Lead (23-Jan-2024) |
Technical Specifications
| Capacitance | 100pF |
|---|---|
| Capacitance Tolerance | ± 5% |
| Lead Spacing | 6mm |
| Product Length | 11.7mm |
| Product Height | 11.08mm |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Voltage(DC) | 500V |
|---|---|
| Capacitor Terminals | PC Pin |
| Capacitor Case / Package | Radial Leaded |
| Product Width | 4.6mm |
| Operating Temperature Min | -55°C |
| Product Range | CD15 Series |
| SVHC | Lead (23-Jan-2024) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
