Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoCK05BX102KCopy
Newark Part No.65F627
Product RangeCK05 Series
Your Part Number
No Longer Available
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCK05BX102KCopy
Newark Part No.65F627
Product RangeCK05 Series
Capacitance1000pF
Voltage(DC)200V
Product RangeCK05 Series
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Lead Spacing5.1mm
Capacitor Case / PackageRadial Leaded
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Diameter-
Qualification-
Product Length4.83mm
Product Width2.29mm
Product Height4.83mm
SVHCNo SVHC (15-Jan-2018)
Alternatives for CK05BX102K
2 Products Found
Technical Specifications
Capacitance
1000pF
Product Range
CK05 Series
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Operating Temperature Max
125°C
Qualification
-
Product Width
2.29mm
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
200V
Capacitance Tolerance
± 10%
Lead Spacing
5.1mm
Operating Temperature Min
-55°C
Product Diameter
-
Product Length
4.83mm
Product Height
4.83mm
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
