Print Page
Image is for illustrative purposes only. Please refer to product description.
![CORNELL DUBILIER FCA1206C224M-H1 Power Film Capacitor, Metallized Acrylic Stacked, 1206 [3216 Metric], 0.22 µF, ± 20%](https://mexico.newark.com/productimages/standard/en_US/5361634.jpg)
ManufacturerCORNELL DUBILIER
Manufacturer Part NoFCA1206C224M-H1Copy
Newark Part No.
Re-Reel19C0876RL
Cut Tape19C0876
Product RangeFCA Series
Your Part Number
118 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.836 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.836 |
| 25+ | $0.755 |
| 100+ | $0.693 |
| 250+ | $0.601 |
| 500+ | $0.540 |
| 1000+ | $0.470 |
| 2500+ | $0.408 |
| 5000+ | $0.332 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoFCA1206C224M-H1Copy
Newark Part No.
Re-Reel19C0876RL
Cut Tape19C0876
Product RangeFCA Series
Technical Datasheet
Dielectric TypeMetallized Acrylic Stacked
Capacitor Case / Package1206 [3216 Metric]
Capacitance0.22µF
Capacitance Tolerance± 20%
Typical ApplicationsHigh Frequency
Capacitor MountingSurface Mount
Voltage(AC)-
Voltage(DC)16V
Humidity Rating-
Capacitor TerminalsWraparound
Lead Spacing-
dv/dt Rating13V/µs
Peak Current-
RMS Current (Irms)840mA
ESR-
Product Diameter-
Product Length3.2mm
Product Width1.6mm
Product Height0.8mm
Ripple Current-
Output (kvar)-
Product RangeFCA Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Metallized Acrylic Stacked
Capacitance
0.22µF
Typical Applications
High Frequency
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
3.2mm
Product Height
0.8mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Capacitor Mounting
Surface Mount
Voltage(DC)
16V
Capacitor Terminals
Wraparound
dv/dt Rating
13V/µs
RMS Current (Irms)
840mA
Product Diameter
-
Product Width
1.6mm
Ripple Current
-
Product Range
FCA Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
