Print Page
Image is for illustrative purposes only. Please refer to product description.

1,759 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.680 |
| 5+ | $14.910 |
| 10+ | $13.150 |
| 25+ | $11.840 |
| 100+ | $10.520 |
| 500+ | $10.500 |
| 1000+ | $10.460 |
Price for:Each
Minimum: 1
Multiple: 1
$16.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoHB4Copy
Newark Part No.72K6659
Technical Datasheet
Accessory TypeCapacitor Mounting Bracket
Clip Diameter-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The HB4 is a metal snap-in Mounting Bracket for use with motor start and 3.375-inch length (CDEs case 2, 4, 6) cylindrical capacitors.
Applications
Industrial
Technical Specifications
Accessory Type
Capacitor Mounting Bracket
Product Range
-
Clip Diameter
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
