Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoHES222G450X5LCopy
Newark Part No.02H0143
Product RangeHES Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $291.030 |
Price for:Each
Minimum: 1
Multiple: 1
$291.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoHES222G450X5LCopy
Newark Part No.02H0143
Product RangeHES Series
Capacitance2200µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance0%, +50%
Capacitor TerminalsScrew
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Product RangeHES Series
Product Diameter76.2mm
Product Height143mm
Lead Spacing31.7mm
ESR0.04ohm
Ripple Current10.1A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
2200µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.2mm
Lead Spacing
31.7mm
Ripple Current
10.1A
Operating Temperature Max
105°C
SVHC
To Be Advised
Voltage(DC)
450V
Capacitance Tolerance
0%, +50%
Lifetime @ Temperature
1000 hours @ 105°C
Product Range
HES Series
Product Height
143mm
ESR
0.04ohm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
