Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoVMF106M3R8Copy
Newark Part No.58AJ8208
Product RangeVMF Series
Your Part Number
90 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.140 |
| 10+ | $4.580 |
| 25+ | $4.280 |
| 50+ | $3.960 |
| 100+ | $3.690 |
| 500+ | $3.430 |
| 1000+ | $3.330 |
| 2500+ | $3.160 |
Price for:Each
Minimum: 1
Multiple: 1
$6.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoVMF106M3R8Copy
Newark Part No.58AJ8208
Product RangeVMF Series
Voltage(DC)3.8V
Capacitance10F
Discharge Current Max-
ESR0.5ohm
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Lead Spacing3.5mm
Product Diameter8mm
Product Height14mm
Product RangeVMF Series
Operating Temperature Min-15°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
-
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Lead Spacing
3.5mm
Product Height
14mm
Operating Temperature Min
-15°C
Qualification
-
Capacitance
10F
ESR
0.5ohm
Capacitor Case / Package
Radial Leaded
Capacitor Terminals
PC Pin
Product Diameter
8mm
Product Range
VMF Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
